Helukabel 26440 Wire LiYv 1x0.50 mm² Brown 100 m

MPN
26440
Brand
HELUKABEL
EAN-13
2050005612195
Order Code
04-2531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £20.30 £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 26440 Wire is a fine single wire with a cross-section area of 1 x 0.50 mm² and a length of 100 metres. It is brown in colour and suitable for internal and switchboard wiring. This wire is ideal for applications requiring a tin-plated braid for secure and efficient connections.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.80mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot