Helukabel 26438 Wire 1 G 0.50 mm² Green/Yellow per metre

Image Representative of Range

Helukabel 26438 Wire 1 G 0.50 mm² Green/Yellow per metre

MPN
26438
Brand
HELUKABEL
EAN-13
2050004724103
Order Code
04-2527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Helukabel's 26438 wire features a 0.50 mm² cross-section and comes in a green and yellow colour scheme. This fine wire is tin-plated, ideal for internal and switchboard wiring applications. It is sold by the metre and designed to provide reliable performance in electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.80mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot