Helukabel 26434 Wire 1x0.25mm² Orange Sold per metre

Image Representative of Range

Helukabel 26434 Wire 1x0.25mm² Orange Sold per metre

MPN
26434
Brand
HELUKABEL
EAN-13
2050004724059
Order Code
04-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Helukabel manufactures the 26434 wire, a fine wire single wire with a cross-section of 0.25 mm² and an orange insulation. This tin-plated wire is ideal for internal and switchboard wiring applications. It is sold by the metre for customisable lengths.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot