Helukabel 26434 Wire 1 x 0.25 mm² Orange 100 m

Image Representative of Range

Helukabel 26434 Wire 1 x 0.25 mm² Orange 100 m

MPN
26434
Brand
HELUKABEL
EAN-13
2050005612157
Order Code
04-2523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £20.13
10+ £18.66
100+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Helukabel's 26434 Wire is a fine, tin-plated single wire with a 0.25 mm² cross-section, available in orange and measures 100 m in length. It is ideal for internal and switchboard wiring, providing reliable electrical connections. The wire's flexible and durable construction makes it suitable for a variety of applications.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot