Helukabel 26433 Wire LiYv 1x0.25mm² Dark Blue 100m

MPN
26433
Brand
HELUKABEL
EAN-13
2050005612140
Order Code
04-2520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel 26433 Wire is a fine, tin-plated single wire with a cross-section of 1 x 0.25 mm² and comes in dark blue. It is available in a 100 m length, making it ideal for internal and switchboard wiring applications. This wire is manufactured by Helukabel, known for providing reliable solutions in wiring and electrical applications.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot