Helukabel 26433 Wire LiYv 1x0.25 mm² Dark blue Sold per metre

MPN
26433
Brand
HELUKABEL
EAN-13
2050004721423
Order Code
04-2521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Helukabel's 26433 Wire is a dark blue, fine wire with a cross-sectional area of 0.25 mm², sold per metre and features tin-plated wiring for durability. This single wire is ideal for internal and switchboard wiring applications, offering reliable performance for electrical installations. It is particularly suitable for intricate wiring tasks, where fine and flexible wiring is required.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot