Helukabel 26432 Wire LiYv 1x0.25mm² Transparent 100m

MPN
26432
Brand
HELUKABEL
EAN-13
2050005612133
Order Code
04-2518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £13.50 £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel 26432 Wire is a fine wire with a cross-section of 1 x 0.25 mm², tin-plated for enhanced conductivity. Its transparent insulation makes it ideal for internal and switchboard wiring applications. This 100-metre single wire is particularly suited for use in control cabinets and electronic installations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot