Helukabel 26431 Wire LiYv 1x0.25mm² Green 100m Durable Insulation

MPN
26431
Brand
HELUKABEL
EAN-13
2050005612126
Order Code
04-2517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Helukabel's 26431 wire is a fine wire single core with a cross-section of 0.25 mm² and is green in colour, supplied in a 100 m length. The wire features tin-plated braiding, ensuring durability and reliability for internal and switchboard wiring. It is ideal for use in various electrical installations, especially where compact and flexible wiring is required.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot