Helukabel 26430 Wire LiYv 1x0.25mm² Rose sold per metre

MPN
26430
Brand
HELUKABEL
EAN-13
2050004724066
Order Code
04-2514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
20+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 538 in stock

Helukabel's LiYv 26430 is a fine wire single wire with a cross-section of 0.25 mm², featuring a tin-plated wiring braid. This wire is sold per metre, making it ideal for custom lengths in switchboard and internal wiring applications. It is especially suitable for delicate electronic assemblies where precise wiring is crucial.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot