Helukabel 26430 Wire LiYv 1x0.25 mm² Rose 100m Durable and Flexible

MPN
26430
Brand
HELUKABEL
EAN-13
2050005612119
Order Code
04-2515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Helukabel, the 26430 Wire is a fine, tin-plated single wire with a cross-sectional area of 0.25 mm². The wire is supplied in a 100 m length and is typically used for internal and switchboard wiring. It is ideal for accurate and reliable electrical connections in control panels and wiring assemblies.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot