Helukabel 26427 Wire LiYv 1x0.25 mm² Grey 100 m Durable Cable

MPN
26427
Brand
HELUKABEL
EAN-13
2050005612089
Order Code
04-2508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helukabel 26427 Wire is a fine, tin-plated single wire with a cross-section of 1 x 0.25 mm² and is grey in colour, spanning 100 metres. This wire is ideal for internal and switchboard wiring applications. Typically, it is used in environments requiring reliable and efficient wiring solutions.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot