Helukabel 26427 Wire 1x0.25 mm² Grey Sold per metre

Image Representative of Range

Helukabel 26427 Wire 1x0.25 mm² Grey Sold per metre

MPN
26427
Brand
HELUKABEL
EAN-13
2050004724042
Order Code
04-2509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The Helukabel 26427 is a fine, single-core wire with a cross-sectional area of 0.25 mm², featuring tin-plated strands for enhanced conductivity and corrosion resistance. Typically sold per metre, this grey wire is ideal for internal and switchboard wiring applications. Its flexible construction makes it suitable for embedding in wiring braids and complex electronic assemblies.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot