Helukabel 26426 LiYv Wire 1x0.25mm² White 100m

Image Representative of Range

Helukabel 26426 LiYv Wire 1x0.25mm² White 100m

MPN
26426
Brand
HELUKABEL
EAN-13
2050005612072
Order Code
04-2507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Helukabel 26426 is a fine wire single wire with a cross-section of 1 x 0.25 mm², available in a 100 m length. It features a white cable ideal for internal and switchboard wiring due to its flexibility and tin-plated copper braiding. This product is commonly used for reliable and efficient performance in electrical systems.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot