Helukabel 26425 LiYv Wire 1x0.25mm² Red Sold per metre

Image Representative of Range

Helukabel 26425 LiYv Wire 1x0.25mm² Red Sold per metre

MPN
26425
Brand
HELUKABEL
EAN-13
2050004727791
Order Code
04-2504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

Helukabel's 26425 Wire LiYv is a single fine wire with a cross-section of 0.25 mm² and comes in red, sold by the metre. It features a tin-plated braid ideal for internal and switchboard wiring. This versatile wire is commonly used in various electrical applications for its reliability and quality.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot