Helukabel 26425 LiYv Wire 1 x 0.25 mm² Red 100 m

Image Representative of Range

Helukabel 26425 LiYv Wire 1 x 0.25 mm² Red 100 m

MPN
26425
Brand
HELUKABEL
EAN-13
2050005612065
Order Code
04-2505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Helukabel manufactures the 26425 Wire, which is a fine, tin-plated single wire with a cross-section of 1 x 0.25 mm² and comes in a red 100 m roll. This wire is ideal for internal and switchboard wiring applications due to its flexible and durable design. Its construction features a wiring braid, making it suitable for intricate electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot