Helukabel 26424 LiYv Wire 1 x 0.25 mm² Brown 100 m

Image Representative of Range

Helukabel 26424 LiYv Wire 1 x 0.25 mm² Brown 100 m

MPN
26424
Brand
HELUKABEL
EAN-13
2050005612058
Order Code
04-2503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 26424 is a fine wire single wire with a 0.25 mm² cross-section, available in a 100 m length and brown colour. It features tin-plated strands and is suitable for internal and switchboard wiring applications. This wire is ideal for use in electronic and control cabinet wiring.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot