Helukabel 26423 LiYv Wire 1x0.25 mm² Blue Per Metre

Image Representative of Range

Helukabel 26423 LiYv Wire 1x0.25 mm² Blue Per Metre

MPN
26423
Brand
HELUKABEL
EAN-13
2050004723991
Order Code
04-2501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

The Helukabel 26423 Wire is a fine, tin-plated single wire with a blue colour and a cross-section of 0.25 mm², sold per metre. It is ideal for internal and switchboard wiring applications. This wire is designed for use in various electronic and electrical settings.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot