Helukabel 26422 Wire LiYv 1 G 0.25 mm² Green/Yellow Metre

MPN
26422
Brand
HELUKABEL
EAN-13
2050004724035
Order Code
04-2498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Helukabel manufactures the 26422 Wire LiYv, a single fine wire with a 0.25 mm² cross-section in green/yellow, sold per metre. This tin-plated braid wire is ideal for internal and switchboard wiring applications. It features flexibility and excellent conductivity, making it suitable for complex electrical systems.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot