Helukabel 26422 Wire 1G 0.25mm² Green/Yellow 100m

Image Representative of Range

Helukabel 26422 Wire 1G 0.25mm² Green/Yellow 100m

MPN
26422
Brand
HELUKABEL
EAN-13
2050005612034
Order Code
04-2499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 28/09/2026

The Helukabel 26422 Wire is a green-and-yellow fine wire with a cross-section of 0.25 mm². It features tin-plated wiring braid, making it suitable for internal and switchboard wiring applications. It comes in a 100-metre length, ideal for various electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot