Helukabel 26421 Wire 1x0.25mm² Black 100m Durable and Flexible

Image Representative of Range

Helukabel 26421 Wire 1x0.25mm² Black 100m Durable and Flexible

MPN
26421
Brand
HELUKABEL
EAN-13
2050005612027
Order Code
04-2496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Helukabel 26421 is a black, fine wire single wire with a cross-section of 0.25 mm², suited for internal and switchboard wiring. The wire features tin-plated finish for enhanced conductivity and corrosion resistance. Sold in 100-metre rolls, it is ideal for precise and reliable wiring projects.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.30mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot