Helukabel 26421 LiYv Wire 1x0.25mm² Black Per Metre

Image Representative of Range

Helukabel 26421 LiYv Wire 1x0.25mm² Black Per Metre

MPN
26421
Brand
HELUKABEL
EAN-13
2050004721430
Order Code
04-2497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,314 in stock

Manufactured by Helukabel, this fine tin-plated single wire type LiYv 1 x 0.25 mm² is black and sold per metre. Its key features include a braided design suitable for internal and switchboard wiring. The wire is commonly used in various electrical and electronic applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot