Helukabel 26418 Wire LiYv 1x0.14 mm² Orange Sold per metre

MPN
26418
Brand
HELUKABEL
EAN-13
2050004721393
Order Code
04-2494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 361 in stock

Helukabel's 26418 Wire is a fine, tin-plated single wire with a 1 x 0.14 mm² cross-section, sold in orange per metre. This wire is typically used for internal and switchboard wiring applications. Its design ensures flexibility and reliable connectivity in electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot