Helukabel 26418 Wire 1x0.14mm² Orange 100m LiYv

Image Representative of Range

Helukabel 26418 Wire 1x0.14mm² Orange 100m LiYv

MPN
26418
Brand
HELUKABEL
EAN-13
2050005612010
Order Code
04-2495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £13.57 £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel 26418 is a single fine wire with a cross-sectional area of 0.14 mm² and comes in a 100 m length with an orange colour. The tin-plated wire is suitable for internal and switchboard wiring applications. Manufactured by Helukabel, it is ideal for use in electronic and electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot