Helukabel 26417 LiYv Wire 1x0.14mm² Dark Blue 100m

Image Representative of Range

Helukabel 26417 LiYv Wire 1x0.14mm² Dark Blue 100m

MPN
26417
Brand
HELUKABEL
EAN-13
2050005612003
Order Code
04-2493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The Helukabel 26417 wire is a tin-plated, fine wire single wire with a cross-section of 0.14 mm², available in dark blue. It comes in a 100-meter length making it ideal for internal and switchboard wiring. This wire is typically used in settings where precise and reliable electrical connections are necessary.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot