Helukabel 26417 LiYv Wire 1x0.14 mm² Dark Blue per metre

Image Representative of Range

Helukabel 26417 LiYv Wire 1x0.14 mm² Dark Blue per metre

MPN
26417
Brand
HELUKABEL
EAN-13
2050004723915
Order Code
04-2492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Helukabel's 26417 wire is a fine, dark blue, tin-plated single wire with a cross-section of 0.14 mm². It is ideal for internal and switchboard wiring applications. This high-quality wire is sold by the metre and is designed for reliable performance in various electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot