Helukabel 26416 Wire LiYv 1x0.14mm² Transparent Sold per metre

MPN
26416
Brand
HELUKABEL
EAN-13
2050004723984
Order Code
04-2491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

Helukabel's 26416 wire is a fine wire single core, tin-plated for enhanced conductivity, and has a cross-sectional area of 0.14 mm². Its transparent design makes it suitable for internal and switchboard wiring applications where visibility is essential. Typically sold per metre, this wire is perfect for detailed electrical work requiring precision and flexibility.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot