Helukabel 26416 Wire LiYv 1x0.14 mm² Transparent 100 m

MPN
26416
Brand
HELUKABEL
EAN-13
2050005611990
Order Code
04-2490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £15.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel manufactures the 26416 Wire, a fine tin-plated single wire with a cross-section of 1 x 0.14 mm². This transparent wire is supplied in lengths of 100 metres and is suitable for internal wiring and switchboard applications. Its flexibility and durability make it ideal for use in detailed electronic assemblies and cabling tasks.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot