Helukabel 26415 Wire LiYv 1x0.14 mm² Green 100 m

MPN
26415
Brand
HELUKABEL
EAN-13
2050005611983
Order Code
04-2488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 26415 Wire is a 100 m length of fine tin-plated single wire with a 1 x 0.14 mm² cross-section, available in green. It is designed for internal and switchboard wiring, providing flexibility and durability for electrical installations. Ideal for applications requiring reliable connections in control panels and equipment.
Colour Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot