Helukabel 26414 Wire LiYv 1x0.14 mm² Rose Sold per metre

MPN
26414
Brand
HELUKABEL
EAN-13
2050004723960
Order Code
04-2487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

The Helukabel LiYv 26414 is a fine, tin-plated, single-core wire measuring 0.14 mm², suitable for precise internal and switchboard wiring. Sold by the metre, it features durability enhanced by its wiring braid design. This wire is ideal for applications requiring reliable electrical connectivity in both industrial and domestic environments.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot