Helukabel 26413 Wire LiYv 1x0.14mm² Yellow Sold per metre

MPN
26413
Brand
HELUKABEL
EAN-13
2050004723922
Order Code
04-2484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

Helukabel 26413 is a fine, tin-plated single wire with a cross-section of 0.14 mm², sold per metre and coloured yellow. This wire is ideal for internal and switchboard wiring applications, offering flexibility and durability. It is commonly used in professional and industrial settings for precision electrical connections.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot