Helukabel 26413 Wire LiYv 1x0.14 mm² Yellow 100 m Durable Insulated

MPN
26413
Brand
HELUKABEL
EAN-13
2050005611969
Order Code
04-2485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £10.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Helukabel 26413 wire is a yellow, fine wire with a 0.14 mm² cross-section, ideal for internal and switchboard wiring. This tin-plated, single-braid wire is designed for durability and flexibility. It is suitable for various electrical installations over a length of 100 m.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot