Helukabel 26412 Wire LiYv 1x0.14mm² Violet 100m Durable cabling

MPN
26412
Brand
HELUKABEL
EAN-13
2050005611952
Order Code
04-2482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 26412 is a fine wire single wire for internal and switchboard wiring with a gauge of 1 x 0.14 mm². This tin-plated single wire comes in a violet colour and measures 100 metres in length. It is typically used for intricate wiring tasks due to its flexibility and reliability.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot