Helukabel 26411 LiYv Wire 1x0.14 mm² Grey per metre

Image Representative of Range

Helukabel 26411 LiYv Wire 1x0.14 mm² Grey per metre

MPN
26411
Brand
HELUKABEL
EAN-13
2050004723953
Order Code
04-2481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Helukabel's 26411 wire features a cross-section of 0.14 mm² and a grey colour, specifically designed for fine wire applications. This tin-plated single wire is ideal for internal and switchboard wiring. It is sold by the metre and ensures reliable performance in precision electrical setups.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot