Helukabel 26410 Wire LiYv 1x0.14mm² White Sold per metre

MPN
26410
Brand
HELUKABEL
EAN-13
2050004727784
Order Code
04-2478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
25+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 994 in stock

The Helukabel 26410 is a fine wire single core cable with a cross-sectional area of 0.14 mm², featuring tin-plated copper braiding for enhanced electrical conductivity and durability. It is typically used for internal wiring and switchboard wiring applications. This product is offered in white and is sold per metre for custom-length requirements.
Colour White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot