Helukabel 26410 LiYv Wire 1x0.14mm² White 100m

Image Representative of Range

Helukabel 26410 LiYv Wire 1x0.14mm² White 100m

MPN
26410
Brand
HELUKABEL
EAN-13
2050005611938
Order Code
04-2479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Helukabel's 26410 wire is a fine, tin-plated single wire suitable for internal and switchboard wiring. It features a cross-section of 0.14 mm² and is available in white, with a length of 100 metres. This wire is ideal for precise electrical connections in control panels and machinery.
Colour White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot