Helukabel 26409 Wire LiYv 1x0.14mm² Red Sold per metre

MPN
26409
Brand
HELUKABEL
EAN-13
2050004723977
Order Code
04-2476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,101 in stock

Helukabel 26409 is a fine tin-plated single wire with a cross-sectional area of 0.14 mm², available in red and sold per metre. It is ideal for internal or switchboard wiring. This wire is typically used in applications requiring flexible and reliable electrical connections.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot