Helukabel 26409 Wire LiYv 1x0.14mm² Red 100m

MPN
26409
Brand
HELUKABEL
EAN-13
2050005611921
Order Code
04-2477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £9.36 £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Helukabel 26409 is a fine wire single wire, featuring a cross-section of 1 x 0.14 mm² and comes in red. It is tin-plated and measures 100 metres in length, suitable for internal and switchboard wiring. This wire is typically used for patching within electrical systems and equipment due to its flexibility and conductivity.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot