Helukabel 26408 Wire LiYv 1x0.14mm² Brown sold per metre

MPN
26408
Brand
HELUKABEL
EAN-13
2050004727777
Order Code
04-2475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

Helukabel's 26408 wire is a single, fine wire with a cross-section of 0.14 mm² and comes in a brown colour. The wire is ideal for internal and switchboard wiring, offering flexibility due to its braid construction. Sold per metre, it is suitable for precise and reliable electrical installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot