Helukabel 26408 Wire LiYv 1x0.14mm² Brown 100m Durable Electric Wire

MPN
26408
Brand
HELUKABEL
EAN-13
2050005611914
Order Code
04-2474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Was Unit Price (Ex VAT)
1+ £9.39 £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel manufactures the 26408 Wire, featuring a fine tin-plated single wire design. It has a size of 1 x 0.14 mm², comes in brown, and is supplied in 100-metre lengths. This wire is ideal for internal and switchboard wiring applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot