Helukabel 26407 Wire 1 x 0.14 mm² Blue per metre

Image Representative of Range

Helukabel 26407 Wire 1 x 0.14 mm² Blue per metre

MPN
26407
Brand
HELUKABEL
EAN-13
2050004721386
Order Code
04-2472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

Helukabel 26407 wire is a single fine wire with a cross-section of 0.14 mm², available in a blue colour. This tin-plated wire is ideal for internal and switchboard wiring applications. Sold per metre, it provides versatility for custom lengths in electrical projects.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot