Helukabel 26406 Wire LiYv 1G 0.14mm² Green/Yellow Per Metre

MPN
26406
Brand
HELUKABEL
EAN-13
2050004723946
Order Code
04-2471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
50+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

Helukabel 26406 Wire LiYv 1 G 0.14 mm² in green/yellow is a fine tin-plated single wire ideal for internal and switchboard wiring. This wire is sold per metre and offers excellent flexibility and conductivity. It is commonly used in electrical installations and custom wiring projects.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot