Helukabel 26406 Wire LiYv 1 G 0.14 mm² Green/Yellow 100 m

MPN
26406
Brand
HELUKABEL
EAN-13
2050005611891
Order Code
04-2470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 01/10/2026

The Helukabel 26406 wire is a tin-plated, fine single wire with a cross-section of 0.14 mm² and is 100 metres long. It is green and yellow, making it suitable for internal and switchboard wiring applications where colour coding is essential. The wire's design ensures flexibility and durability, ideal for electronic and electrical installations.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot