Helukabel 26405 Wire LiYv 1x0.14mm² Black per metre

MPN
26405
Brand
HELUKABEL
EAN-13
2050004721409
Order Code
04-2468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
50+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

Helukabel 26405 is a fine wire single wire with a cross-section of 0.14 mm², sold in black and tin-plated for optimal conductivity. This wire is typically utilised for internal and switchboard wiring due to its flexibility and reliability. Sold per metre, it is ideal for detailed electrical installations requiring precision and durability.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiYv
Cable Diameter 1.10mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged No
Sold by Metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot