Helukabel 26405 Wire LiYv 1x0.14mm² Black 100m

MPN
26405
Brand
HELUKABEL
EAN-13
2050005611884
Order Code
04-2469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helukabel manufactures the 26405 Wire, a black tin-plated fine single wire with a cross-section of 1 x 0.14 mm² and a length of 100 metres. This wire is typically used for internal and switchboard wiring due to its fine conductive properties. It’s suitable for applications requiring thin and flexible connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiYv
Cable Diameter 1.10mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot