Helukabel 26395 Wire H07V-K 1x1.50mm² Ultramarine Blue Per Metre

Image Representative of Range

Helukabel 26395 Wire H07V-K 1x1.50mm² Ultramarine Blue Per Metre

MPN
26395
Brand
HELUKABEL
EAN-13
2050004723489
Order Code
04-2465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

Helukabel 26395 is a finely stranded single-core wire with a cross-section of 1.50 mm². It is ultramarine blue in colour and is suitable for internal and switchboard wiring. This wire is commonly used for applications requiring flexibility and reliable electrical connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot