Helukabel 26388 H05V-K Wire 1x1 mm² Ultramarine blue sold per metre

MPN
26388
Brand
HELUKABEL
EAN-13
2050004727647
Order Code
04-2463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 714 in stock

The Helukabel 26388 is a single fine wire with a cross-section of 1 mm², coloured ultramarine blue, and sold per metre. It is ideal for internal wiring and switchboard wiring due to its flexibility and suitable insulation. Typical applications include use in switch cabinets and various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot