Helukabel 26387 Wire H05V-K Ultra blue 1x0.75mm² 100m

MPN
26387
Brand
HELUKABEL
EAN-13
2050005616711
Order Code
04-2460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £19.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel produces the 26387 wire, featuring a single core with a cross-sectional area of 0.75 mm² in an ultra blue colour. This fine braid wire is typically used for internal wiring and switchboard applications. It is suitable for installation within switch cabinets and other types of electrical enclosures.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.70mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot