Helukabel 26387 Wire H05V-K 1x0.75mm² Ultramarine blue per metre

MPN
26387
Brand
HELUKABEL
EAN-13
2050004723274
Order Code
04-2461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

Helukabel 26387 is a flexible single wire with a cross-section of 0.75 mm², featuring an ultramarine blue insulation. It is typically used for internal wiring in switch cabinets and switchboards. This fine wire is sold per metre, allowing for precise customisation in electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.70mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot