Helukabel 26386 Wire H05V-K 1x0.50mm² Ultra blue 100m

MPN
26386
Brand
HELUKABEL
EAN-13
2050005616704
Order Code
04-2458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 14/11/2026

Manufactured by Helukabel, the 26386 Wire is an H05V-K single wire with a cross-section of 0.50 mm², available in ultra blue and comes in a 100 m roll. It features fine braid wire designed for efficient switch cabinet and switchboard internal wiring. This wire is ideal for applications requiring reliable and flexible electrical connections within confined spaces.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.50mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot