Helukabel 25522 HEKUFLON Cable 100m red 1x0.25mm² heat-resistant

Image Representative of Range

Helukabel 25522 HEKUFLON Cable 100m red 1x0.25mm² heat-resistant

MPN
25522
Brand
HELUKABEL
EAN-13
2050005623412
Order Code
04-2450
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £41.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 25522 is a heat-resistant cable with a cross-section of 1 x 0.25 mm², featuring a silver-plated wire construction. It is typically used for internal and switchboard wiring, offering reliability in high-temperature environments. The 100 m red cable is particularly suitable for applications requiring enhanced durability and resistance.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.10mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot